Inductor Leaded
C-3X
Power Filter Choke 10000000uH -20% to 50% 0.05A 500Ohm DCR Solder Lug Carton
Triad MagneticsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.40.00
Automotive
Unknown
PPAP
Unknown
Type
Power Filter Choke
Inductance (H)
10000000u
Tolerance
-20% to 50%
Maximum DC Current (A)
0.05
Maximum DC Resistance (Ohm)
500
Mounting
Flange Mount
Lead Style
Solder Lug
Terminal Pitch (mm)
60.33
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Maximum Product Length (mm)
71.42
Maximum Product Depth (mm)
38.1
Maximum Product Height (mm)
41.28

