Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
3.3
Zener Voltage Tolerance
6%
Maximum Power Dissipation (mW)
1300
Test Current (mA)
80
Maximum Reverse Leakage Current (uA)
40
Maximum Regulator Current (mA)
300
Maximum Zener Impedance (Ohm)
20
Maximum Power Dissipation @ 25°C (mW)
1300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Typical Voltage Temperature Coefficient
-0.065%/°C
Maximum Zener Voltage (V)
3.5
Minimum Zener Voltage (V)
3.1
Packaging
Tape and Reel
Product Weight (g)
0.31
Diameter
2.6(Max)
Mounting
Through Hole
Package Length
4.1(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

