Arrow Electronic Components Online
BZX85C20TAP|VISHAY|simage
BZX85C20TAP|VISHAY|limage
Zener

BZX85C20-TAP

Diode Zener Single 20V 6% 1300mW 2-Pin DO-41 Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    20
  • Zener Voltage Tolerance
    6%
  • Maximum Power Dissipation (mW)
    1300
  • Test Current (mA)
    10
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Maximum Regulator Current (mA)
    56
  • Maximum Zener Impedance (Ohm)
    24
  • Maximum Power Dissipation @ 25°C (mW)
    1300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Typical Voltage Temperature Coefficient
    0.075%/°C
  • Maximum Zener Voltage (V)
    21.2
  • Minimum Zener Voltage (V)
    18.8
  • Packaging
    Ammo
  • Product Weight (g)
    0.31
  • Diameter
    2.6(Max)
  • Mounting
    Through Hole
  • Package Length
    4.1(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources