You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
15
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
1.2
Maximum Power Dissipation (mW)
1300
Test Current (mA)
15
Maximum Reverse Leakage Current (uA)
0.5
Maximum Zener Impedance (Ohm)
15
Maximum Power Dissipation @ 25°C (mW)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Bag
Diameter
2.72(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
Family/Series
BZX85C15
ALIAS
BZX85C15, BZX85C15, BZX85C 15
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
Order Quantity

