Arrow Electronic Components Online
BZX84JC11115|NEXPERIA|limage
BZX84JC11115|NEXPERIA|simage
Zener

BZX84J-C11,115

Diode Zener Single 11V 5% 550mW 2-Pin SC-90 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    11
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    1.1
  • Maximum Power Dissipation (mW)
    550
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Average Rectified Forward Current (A)
    0.25
  • Maximum Zener Impedance (Ohm)
    10
  • Maximum Diode Capacitance (pF)
    108
  • Maximum Power Dissipation @ 25°C (mW)
    550
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Typical Voltage Temperature Coefficient
    7.2mV/K
  • Maximum Zener Voltage (V)
    11.6
  • Minimum Zener Voltage (V)
    10.4
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    1.25
  • Package Length
    1.7
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SC-90
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources