Arrow Electronic Components Online
BZX84C15|EICSEMI|simage
BZX84C15|EICSEMI|limage
Zener

BZX84C15

Diode Zener Single 15V 6% 300mW 3-Pin SOT-23

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    15
  • Zener Voltage Tolerance
    6%
  • Maximum Power Dissipation (mW)
    300
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Zener Impedance (Ohm)
    30
  • Maximum Diode Capacitance (pF)
    110
  • Maximum Power Dissipation @ 25C (mW)
    300
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Typical Voltage Temperature Coefficient
    11.1mV/K
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.43
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources