Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
15
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
500
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.05
Maximum Zener Impedance (Ohm)
30
Maximum Power Dissipation @ 25°C (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Typical Voltage Temperature Coefficient
0.08%/°C
Maximum Zener Voltage (V)
15.6
Minimum Zener Voltage (V)
14.25
Packaging
Tape and Reel
Product Weight (g)
0.0092
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
1.32
Package Length
2.95
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

