Arrow Electronic Components Online
BZX84B5V1E318|VISHAY|simage
BZX84B5V1E318|VISHAY|limage
Zener

BZX84B5V1-E3-18

Diode Zener Single 5.1V 2% 500mW 3-Pin SOT-23 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    5.1
  • Zener Voltage Tolerance
    2%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    2
  • Maximum Zener Impedance (Ohm)
    60
  • Maximum Power Dissipation @ 25°C (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Maximum Zener Voltage (V)
    5.2
  • Typical Voltage Temperature Coefficient
    0.005%/°C
  • Minimum Zener Voltage (V)
    5
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0092
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    1.32
  • Package Length
    2.95
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    BZX84B5V1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources