Arrow Electronic Components Online
BZX84C4V7215|NEXPERIA|simage
BZX84C4V7215|NEXPERIA|limage
Top Searched
Zener

BZX84-C4V7,215

Diode Zener Single 4.7V 5% 250mW 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    4.7
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    250
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    3
  • Average Rectified Forward Current (A)
    0.2
  • Maximum Zener Impedance (Ohm)
    80
  • Maximum Diode Capacitance (pF)
    300
  • Maximum Power Dissipation @ 25°C (mW)
    250
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Zener Voltage (V)
    5
  • Typical Voltage Temperature Coefficient
    -1.65mV/K
  • Minimum Zener Voltage (V)
    4.4
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources