Arrow Electronic Components Online
BZX84B27215|NEXPERIA|simage
BZX84B27215|NEXPERIA|limage
Zener

BZX84-B27,215

Diode Zener Single 27V 2% 250mW 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    27
  • Zener Voltage Tolerance
    2%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    250
  • Test Current (mA)
    2
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Average Rectified Forward Current (A)
    0.2
  • Maximum Zener Impedance (Ohm)
    80
  • Maximum Diode Capacitance (pF)
    50
  • Maximum Power Dissipation @ 25C (mW)
    250
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Zener Voltage (V)
    27.5
  • Typical Voltage Temperature Coefficient
    23.35mV/K
  • Minimum Zener Voltage (V)
    26.5
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources