Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
10
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
0.9
Maximum Power Dissipation (mW)
500
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.2
Average Rectified Forward Current (A)
0.25
Maximum Zener Impedance (Ohm)
20
Maximum Diode Capacitance (pF)
90
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Typical Voltage Temperature Coefficient
6.4mV/K
Maximum Zener Voltage (V)
10.6
Minimum Zener Voltage (V)
9.4
Packaging
Ammo
Diameter
1.85(Max)
Mounting
Through Hole
Package Length
4.25(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
ALF
Pin Count
2
Lead Shape
Through Hole
Order Quantity

