Arrow Electronic Components Online
BZX79B75133|NEXPERIA|simage
BZX79B75133|NEXPERIA|limage
Zener

BZX79-B75,133

Diode Zener Single 75V 2% 500mW 2-Pin ALF Ammo

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    75
  • Zener Voltage Tolerance
    2%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    2
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Average Rectified Forward Current (A)
    0.25
  • Maximum Zener Impedance (Ohm)
    255
  • Maximum Diode Capacitance (pF)
    35
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Typical Voltage Temperature Coefficient
    80.2mV/K
  • Maximum Zener Voltage (V)
    76.5
  • Minimum Zener Voltage (V)
    73.5
  • Packaging
    Ammo
  • Diameter
    1.85(Max)
  • Mounting
    Through Hole
  • Package Length
    4.25(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    ALF
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources