Arrow Electronic Components Online
BZX79B10113|NEXPERIA|simage
BZX79B10113|NEXPERIA|limage
Zener

BZX79-B10,113

Diode Zener Single 10V 2% 500mW 2-Pin ALF T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    10
  • Zener Voltage Tolerance
    2%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.2
  • Average Rectified Forward Current (A)
    0.25
  • Maximum Zener Impedance (Ohm)
    20
  • Maximum Diode Capacitance (pF)
    90
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Typical Voltage Temperature Coefficient
    6.4mV/K
  • Maximum Zener Voltage (V)
    10.2
  • Minimum Zener Voltage (V)
    9.8
  • Packaging
    Tape and Reel
  • Diameter
    1.85(Max)
  • Mounting
    Through Hole
  • Package Length
    4.25(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    ALF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources