Arrow Electronic Components Online
BZX585B33H|TSC|simage
BZX585B33H|TSC|limage
Zener

BZX585B33H

Diode Zener Single 33V 2% 200mW 2-Pin SOD-523F Automotive AEC-Q101

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    33
  • Zener Voltage Tolerance
    2%
  • Maximum Power Dissipation (mW)
    200
  • Test Current (mA)
    2
  • Maximum Reverse Leakage Current (uA)
    0.045
  • Maximum Zener Impedance (Ohm)
    80
  • Maximum Power Dissipation @ 25°C (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Typical Voltage Temperature Coefficient
    30.4mV/°C
  • Mounting
    Surface Mount
  • Package Height
    0.77(Max)
  • Package Width
    0.9(Max)
  • Package Length
    1.3(Max)
  • PCB changed
    2
  • Supplier Package
    SOD-523F
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources