Arrow Electronic Components Online
BZX585C11135|NEXPERIA|simage
BZX585C11135|NEXPERIA|limage
Zener

BZX585-C11,135

Zener Diode Single 11V 5% 10Ohm 300mW 2-Pin SC-79 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    11
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    1.1
  • Maximum Power Dissipation (mW)
    300
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Average Rectified Forward Current (A)
    0.2
  • Maximum Zener Impedance (Ohm)
    10
  • Maximum Diode Capacitance (pF)
    110
  • Maximum Power Dissipation @ 25C (mW)
    300
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Maximum Zener Voltage (V)
    11.55
  • Typical Voltage Temperature Coefficient
    6.9mV/K
  • Minimum Zener Voltage (V)
    10.45
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max)
  • Package Width
    0.85(Max)
  • Package Length
    1.25(Max)
  • PCB changed
    2
  • Supplier Package
    SC-79
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources