Arrow Electronic Components Online
BZX55C5V6|EICSEMI|limage
BZX55C5V6|EICSEMI|simage
Zener

BZX55C5V6

Zener Diode Single 5.6V 7% 25Ohm 500mW 2-Pin DO-35

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    5.6
  • Zener Voltage Tolerance
    7%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    2
  • Maximum Zener Impedance (Ohm)
    25
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Typical Voltage Temperature Coefficient
    0.05%/K(Max)
  • Diameter
    2(Max)
  • Mounting
    Through Hole
  • Package Length
    3.8(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources