Arrow Electronic Components Online
BZX55B56TAP|VISHAY|simage
BZX55B56TAP|VISHAY|limage
Zener

BZX55B56-TAP

Zener Diode Single 56V 2% 135Ohm 500mW 2-Pin DO-35 Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    56
  • Zener Voltage Tolerance
    2%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    2.5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    135
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Typical Voltage Temperature Coefficient
    0.08%/K
  • Packaging
    Ammo
  • Diameter
    1.7(Max)
  • Mounting
    Through Hole
  • Package Length
    3.9(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources