Reduced Price
Transient Voltage Suppressors - TVS Diodes
BZW50-82B
Diode TVS Single Bi-Dir 82V 5KW 2-Pin Case R-6 Ammo
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
91
Maximum Clamping Voltage (V)
145
Maximum Reverse Stand-Off Voltage (V)
82
Maximum Peak Pulse Current (A)
34
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Industrial
Maximum Power Dissipation (mW)
6500
Packaging
Ammo
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case R-6
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

