Transient Voltage Suppressors - TVS Diodes
BZW50-82
TVS Diode Single Uni-Dir 82V 5KW 2-Pin Case D-6
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
91
Maximum Clamping Voltage (V)
145
Maximum Reverse Stand-Off Voltage (V)
82
Peak Forward Surge Current (A)
500
Maximum Peak Pulse Current (A)
34
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
5000
Capacitance Value (pF)
2600(Typ)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case D-6
Pin Count
2
Lead Shape
Through Hole