Transient Voltage Suppressors - TVS Diodes
BZW50-39B
Diode TVS Single Bi-Dir 39V 5KW 2-Pin Case R-6 Ammo
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
43.3
Maximum Clamping Voltage (V)
69.4
Maximum Reverse Stand-Off Voltage (V)
39
Maximum Peak Pulse Current (A)
72
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Industrial
Packaging
Ammo
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case R-6
Pin Count
2
Lead Shape
Through Hole
Order Quantity

