Arrow Electronic Components Online
BZW047V0B|EICSEMI|simage
BZW047V0B|EICSEMI|limage
Transient Voltage Suppressors - TVS Diodes

BZW04-7V0B

TVS Diode Single Bi-Dir 7.02V 400W 2-Pin DO-41

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    7.79
  • Maximum Clamping Voltage (V)
    12.1
  • Maximum Reverse Stand-Off Voltage (V)
    7.02
  • Maximum Peak Pulse Current (A)
    33
  • Maximum Reverse Leakage Current (uA)
    200
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    400(Min)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Diameter
    2.74(Max)
  • Mounting
    Through Hole
  • Package Length
    5.2(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources