Transient Voltage Suppressors - TVS Diodes
BZW04-376B
Diode TVS Single Bi-Dir 376V 400W 2-Pin DO-15 Ammo
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
418
Maximum Clamping Voltage (V)
603
Maximum Reverse Stand-Off Voltage (V)
376
Maximum Forward Voltage (V)
6.5
Peak Forward Surge Current (A)
40
Maximum Peak Pulse Current (A)
0.8
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial/Industrial
Packaging
Ammo
Diameter
3
Mounting
Through Hole
Package Length
6.3
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-15
Pin Count
2
Order Quantity

