Arrow Electronic Components Online
BZW0423B|DIOTCSEM|simage
BZW0423B|DIOTCSEM|limage
Transient Voltage Suppressors - TVS Diodes

BZW04-23B

Diode TVS Single Bi-Dir 23.1V 400W 2-Pin DO-15 Ammo

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    25.7
  • Maximum Clamping Voltage (V)
    37.5
  • Maximum Reverse Stand-Off Voltage (V)
    23.1
  • Maximum Forward Voltage (V)
    3
  • Peak Forward Surge Current (A)
    40
  • Maximum Peak Pulse Current (A)
    10.7
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial/Industrial
  • Packaging
    Ammo
  • Diameter
    3
  • Mounting
    Through Hole
  • Package Length
    6.3
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-15
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources