Arrow Electronic Components Online
BZV85C51133|NEXPERIA|limage
BZV85C51133|NEXPERIA|simage
Zener

BZV85-C51,133

Zener Diode Single 51V 5% 125Ohm 1300mW 2-Pin DO-41 Ammo

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    51
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    1300
  • Test Current (mA)
    4
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Zener Impedance (Ohm)
    125
  • Maximum Power Dissipation @ 25C (mW)
    1300
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Typical Voltage Temperature Coefficient
    48.65mV/K
  • Packaging
    Ammo
  • Diameter
    2.6(Max)
  • Mounting
    Through Hole
  • Package Length
    4.8(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources