Arrow Electronic Components Online
BZV62RN4|HONEYWEL|simage
BZV62RN4|HONEYWEL|limage
Switch Limit

BZV6-2RN4

Switch Limit N.O./N.C. SPDT Manual Palm Button Flange Mount 1.5A 240VAC 250VDC 5.56N Linear Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Medium Duty
  • Actuator Style
    Manual Palm Button
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    1.5@240VAC
  • Maximum AC Voltage Rating (V)
    240
  • Operating Force (N)
    5.56
  • Release Force (N)
    1.67(Min)
  • Mounting
    Flange Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    4.78mm
  • Minimum Over-Travel
    5.56mm
  • Minimum Operating Temperature (°C)
    -32
  • Maximum Operating Temperature (°C)
    71
  • Product Weight (g)
    344.73
  • Product Depth (mm)
    53.98
  • Product Height (mm)
    110.34

Documentation and Resources

Datasheets
Design resources