You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
2.7
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
0.9
Maximum Power Dissipation (mW)
500
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
20
Average Rectified Forward Current (A)
0.25
Maximum Zener Impedance (Ohm)
100
Maximum Diode Capacitance (pF)
450
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Maximum Zener Voltage (V)
2.9
Typical Voltage Temperature Coefficient
-2mV/K
Minimum Zener Voltage (V)
2.5
Packaging
Tape and Reel
Diameter
1.5
Mounting
Surface Mount
Package Length
3.5
PCB changed
2
Standard Package Name
MELF
Supplier Package
Mini-MELF
Pin Count
2
Lead Shape
No Lead
Family/Series
BZV55-C2V7
ALIAS
BZV55-C2V7,115, 933699380115, BZV55-C2V7T/R, 933699380115
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

