Arrow Electronic Components Online
BZV55B8V2115|NEXPERIA|simage
BZV55B8V2115|NEXPERIA|limage
Zener

BZV55-B8V2,115

Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    8.2
  • Zener Voltage Tolerance
    2%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.7
  • Average Rectified Forward Current (A)
    0.25
  • Maximum Zener Impedance (Ohm)
    15
  • Maximum Diode Capacitance (pF)
    150
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Maximum Zener Voltage (V)
    8.36
  • Typical Voltage Temperature Coefficient
    4.6mV/K
  • Minimum Zener Voltage (V)
    8.04
  • Packaging
    Tape and Reel
  • Diameter
    1.6(Max)
  • Mounting
    Surface Mount
  • Package Length
    3.7(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    Mini-MELF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources