Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.50
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
16
Zener Voltage Tolerance
2%
Maximum Forward Voltage (V)
0.9
Maximum Power Dissipation (mW)
500
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.05
Average Rectified Forward Current (A)
0.25
Maximum Zener Impedance (Ohm)
40
Maximum Diode Capacitance (pF)
75
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Maximum Zener Voltage (V)
16.3
Typical Voltage Temperature Coefficient
12.4mV/K
Minimum Zener Voltage (V)
15.7
Packaging
Tape and Reel
Diameter
1.6(Max)
Mounting
Surface Mount
Package Length
3.7(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
Mini-MELF
Pin Count
2
Lead Shape
No Lead
Order Quantity

