Power Entry Modules
BZV49/Z0000/98
Power Entry Module Unfiltered PL 3 POS 250VAC 16A Switch ST 1 Port
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Unfiltered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
16
Maximum Voltage Rating (VAC)
250
Additional Hardware
Switch
Indicator
Green Neon|Red Neon
Switch
1 Pole
Packaging
Bulk
Product Length (mm)
39.1
Product Height (mm)
58.4
Mounting
Snap-In

