Power Entry Modules
BZV01/Z0000/10
Power Entry Module Unfiltered PL 3 POS 250VAC 10A Fuse/Switch ST 1 Port
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Unfiltered
Gender
PL
Number of Contacts
3
Number of Ports
1
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Additional Hardware
Fuse/Switch
Fuse
Single 5 x 20mm
Switch
2 Pole
Packaging
Bulk
Product Length (mm)
72.3
Product Height (mm)
36.1
Mounting
Snap-In

