Arrow Electronic Components Online
BZV01A032002|BULGIN|simage
BZV01A032002|BULGIN|limage
Power Entry Modules

BZV01/A0320/02

Filtered Polysnap Power Inlet Module

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Contacts
    3
  • Termination Method
    Faston
  • Type
    IEC 320/C14
  • Packaging
    Bulk
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources