Arrow Electronic Components Online
BZT585B27T7|DIODEZTX|simage
BZT585B27T7|DIODEZTX|limage
Zener

BZT585B27T-7

Diode Zener Single 27V 2% 350mW 2-Pin SOD-523 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    27
  • Zener Voltage Tolerance
    2%
  • Maximum Forward Voltage (V)
    1.1
  • Maximum Power Dissipation (mW)
    350
  • Test Current (mA)
    2
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Average Rectified Forward Current (A)
    0.2
  • Maximum Zener Impedance (Ohm)
    80
  • Maximum Diode Capacitance (pF)
    50
  • Maximum Power Dissipation @ 25C (mW)
    350
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Typical Voltage Temperature Coefficient
    25.4mV/°C
  • Maximum Zener Voltage (V)
    27.54
  • Minimum Zener Voltage (V)
    26.46
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.001
  • Mounting
    Surface Mount
  • Package Height
    0.77(Max) mm
  • Package Width
    0.85(Max) mm
  • Package Length
    1.3(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources