Arrow Electronic Components Online
BZT52HC9V1115|NEXPERIA|simage
BZT52HC9V1115|NEXPERIA|limage
Zener

BZT52H-C9V1,115

Diode Zener Single 9.1V 5% 830mW 2-Pin SOD-123F T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    9.1
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    830
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Average Rectified Forward Current (A)
    0.25
  • Maximum Zener Impedance (Ohm)
    10
  • Maximum Diode Capacitance (pF)
    150
  • Maximum Power Dissipation @ 25C (mW)
    830
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Typical Voltage Temperature Coefficient
    5.4mV/K
  • Maximum Zener Voltage (V)
    9.6
  • Minimum Zener Voltage (V)
    8.5
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    1.7(Max)
  • Package Length
    2.7(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123F
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources