Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
36
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
200
Test Current (mA)
2
Maximum Reverse Leakage Current (uA)
0.1
Maximum Zener Impedance (Ohm)
90
Maximum Power Dissipation @ 25C (mW)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Typical Voltage Temperature Coefficient
33.9mV/°C
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.4(Max)
Package Length
1.8(Max)
PCB changed
2
Supplier Package
SOD-323A
Pin Count
2
Order Quantity

