Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
9.1
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
0.9
Maximum Power Dissipation (mW)
590
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.5
Average Rectified Forward Current (A)
0.25
Maximum Zener Impedance (Ohm)
10
Maximum Diode Capacitance (pF)
150
Maximum Power Dissipation @ 25C (mW)
590
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Typical Voltage Temperature Coefficient
5.4mV/K
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max) mm
Package Width
1.7(Max) mm
Package Length
2.8(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123
Pin Count
2

