Arrow Electronic Components Online
BZM55B36TR3|VISHAY|simage
BZM55B36TR3|VISHAY|limage
Zener

BZM55B36-TR3

Diode Zener Single 36V 2% 500mW 2-Pin MicroMELF T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    36
  • Zener Voltage Tolerance
    2%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    80
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Typical Voltage Temperature Coefficient
    0.08%/°C
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    1.2(Max)
  • Package Length
    2(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MicroMELF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources