Arrow Electronic Components Online
BZM27Z000059B|BULGIN|simage
BZM27Z000059B|BULGIN|limage
Power Entry Modules

BZM27/Z0000/59B

Power Entry Module Unfiltered PL 3 POS 250VAC 10A Switch ST 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Filter Type
    Unfiltered
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Type
    IEC
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250
  • Additional Hardware
    Switch
  • Indicator
    Red
  • Switch
    2 Pole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Length (mm)
    57.5
  • Product Depth (mm)
    32.3
  • Product Height (mm)
    24
  • Mounting
    Snap-In

Documentation and Resources

Datasheets
Design resources