Arrow Electronic Components Online
BZG03C240M308|VISHAY|simage
BZG03C240M308|VISHAY|limage
Zener

BZG03C240-M3-08

Diode Zener Single 240V 6% 3000mW 2-Pin SMA T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    240
  • Zener Voltage Tolerance
    6%
  • Maximum Forward Voltage (V)
    1.2
  • Maximum Power Dissipation (mW)
    3000
  • Test Current (mA)
    2
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Zener Impedance (Ohm)
    850
  • Maximum Power Dissipation @ 25C (mW)
    3000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Typical Voltage Temperature Coefficient
    0.11%/K
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.073
  • Mounting
    Surface Mount
  • Package Height
    2.09(Max)
  • Package Width
    2.79(Max)
  • Package Length
    4.5(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources