Switch Limit
BZE6-2RQ81
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 15A 600VAC 250VDC 186.42VA 3.62N Linear Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
BZE6-2RQ81
Automotive
No
PPAP
No
Type
Medium Duty
Actuator Style
Cross Roller Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@480VAC
Maximum AC Voltage Rating (V)
600
Maximum Power Rating
186.42
Operating Force (N)
3.62
Release Force (N)
1.11
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
0.38mm
Minimum Over-Travel
3.55mm
Minimum Operating Temperature (°C)
-32
Maximum Operating Temperature (°C)
71
Product Height (mm)
91.4

