Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
36
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
1
Maximum Power Dissipation (mW)
2300
Test Current (mA)
10
Maximum Reverse Leakage Current (uA)
1
Maximum Zener Impedance (Ohm)
40
Maximum Power Dissipation @ 25°C (mW)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Typical Voltage Temperature Coefficient
0.095%/°C
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.92(Max)
Package Width
1.9(Max)
Package Length
2.9(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123W
Pin Count
2
Order Quantity

