Arrow Electronic Components Online
BZA956A115|NEXPERIA|simage
BZA956A115|NEXPERIA|limage
ESD Suppressors

BZA956A,115

ESD Suppressor TVS Uni-Dir 5.88V 5-Pin SOT-665 T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Quad Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5.88
  • Maximum Peak Pulse Current (A)
    2.2
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Power Dissipation (mW)
    335
  • Peak Pulse Power Dissipation (W)
    16
  • Capacitance Value (pF)
    125
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-665
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources