Arrow Electronic Components Online
BZA856AVL115|NEXPERIA|simage
BZA856AVL115|NEXPERIA|limage
ESD Suppressors

BZA856AVL,115

ESD Suppressor TVS Uni-Dir 5.88V 5-Pin TSSOP T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Quad Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5.88
  • Maximum Peak Pulse Current (A)
    0.9
  • Maximum Reverse Leakage Current (uA)
    0.2
  • Maximum Power Dissipation (mW)
    300
  • Peak Pulse Power Dissipation (W)
    6
  • Capacitance Value (pF)
    28
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources