Arrow Electronic Components Online
BZR31|HONEYWEL|simage
BZR31|HONEYWEL|limage
Switch Snap Action

BZ-R31

Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 250VDC 186.42VA 7.78N Screw Mount Screw

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    15@480VAC
  • Maximum Power Rating (VA)
    186.42
  • Maximum Movement Differential (mm)
    0.13
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    49.28
  • Body Depth (mm)
    17.45
  • Body Height (mm)
    24.13
  • Operating Force (N)
    7.78
Order Quantity

Documentation and Resources

Datasheets
Design resources