Switch Snap Action
BZ-R-A2
Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 186.42VA 2.5N Screw Mount Screw
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.O./N.C.
Actuator Style
Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@480VAC
Maximum Power Rating (VA)
186.42
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
20000000
Maximum Movement Differential (mm)
0.01
Mounting
Screw Mount
Termination Style
Screw
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Operating Force (N)
2.5

