Arrow Electronic Components Online
BZ7RW82255518T|HONEYWEL|simage
BZ7RW82255518T|HONEYWEL|limage
Switch Snap Action

BZ-7RW82255518T

Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.95N Screw Mount Screw

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.50.90.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    16@250VAC
  • Maximum Power Rating (VA)
    186.42
  • Maximum Movement Differential (mm)
    1.27
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    1.95

Documentation and Resources

Datasheets
Design resources