Arrow Electronic Components Online
BZ2RW822|HONEYWEL|simage
BZ2RW822|HONEYWEL|limage
Switch Snap Action

BZ-2RW822

Switch Snap Action N.O./N.C. SPDT Short Roller Lever 16A 600VAC 250VDC 186.42VA 1.67N Screw Mount Solder

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Short Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    16@250VAC
  • Maximum Power Rating (VA)
    186.42
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    20000000
  • Maximum Movement Differential (mm)
    0.51
  • Mounting
    Screw Mount
  • Termination Style
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    49.28
  • Body Depth (mm)
    17.45
  • Body Height (mm)
    26.42
  • Operating Force (N)
    1.67
Order Quantity

Documentation and Resources

Datasheets
Design resources