Arrow Electronic Components Online
BZ2RS|HONEYWEL|simage
BZ2RS|HONEYWEL|limage
Switch Snap Action

BZ-2RS

Switch Snap Action N.O./N.C. SPDT Overtravel Plunger 16A 480VAC 250VDC 3.61N Screw Mount Quick Connect

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Overtravel Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    16@250VAC
  • Maximum Movement Differential (mm)
    0.05
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    3.61

Documentation and Resources

Datasheets
Design resources