Arrow Electronic Components Online
BZ2RQ77|HONEYWEL|simage
BZ2RQ77|HONEYWEL|limage
Switch Snap Action

BZ-2RQ77

Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 600VAC 250VDC 186.42VA 3.61N Panel Mount Screw

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    High Overtravel Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    16@250VAC
  • Maximum Power Rating (VA)
    186.42
  • Maximum Movement Differential (mm)
    0.05
  • Mounting
    Panel Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    3.61
Order Quantity

Documentation and Resources

Datasheets
Design resources