Switch Snap Action
BZ-2RQ18-A2
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 480VAC 250VDC 3.61N Panel Mount Screw Bag
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.O./N.C.
Actuator Style
High Overtravel Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
20000000
Maximum Movement Differential (mm)
0.05
Mounting
Panel Mount
Termination Style
Screw
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bag
Operating Force (N)
3.61
Order Quantity

