Switch Snap Action
BZ-2RQ115-A2
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 10A 480VAC 250VDC 3.61N Panel Mount Screw
HoneywellProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8536.50.90.55
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.O./N.C.
Actuator Style
High Overtravel Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10@480VAC
Maximum Movement Differential (mm)
0.05
Mounting
Panel Mount
Termination Style
Screw
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Operating Force (N)
3.61
We don't have prices now, please check later.
Order Quantity

